Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.602" L x 1.043" W (91.50mm x 26.50mm) | |
Base Product Number |