RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,649 In Stock | 1 : ¥11.25000 Cut Tape (CT) 5,000 : ¥4.26283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) | ||
18,897 In Stock | 1 : ¥33.74000 Cut Tape (CT) 3,000 : ¥16.00891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
4,495 In Stock | 1 : ¥37.35000 Cut Tape (CT) 4,000 : ¥17.75446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 1.65V ~ 5.5V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
32,296 In Stock | 1 : ¥38.83000 Cut Tape (CT) 3,000 : ¥18.45549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
12,307 In Stock | 1 : ¥54.10000 Cut Tape (CT) 4,000 : ¥29.31854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | - | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 2.4V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
5,585 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥4.67317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | NFC, ISO 15693 | PWM | 1.62V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |