RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,022 In Stock | 1 : ¥32.02000 Cut Tape (CT) 3,000 : ¥15.21908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
18,846 In Stock | 1 : ¥33.74000 Cut Tape (CT) 3,000 : ¥16.00994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
2,322 In Stock | 1 : ¥70.93000 Tray | - | Tray | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C | 1.65V ~ 1.95V, 3V ~ 3.6V | -25°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
1,216 In Stock | 1 : ¥54.68000 Tray | - | Tray | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | SPI | 1.65V ~ 1.95V, 3V ~ 3.6V | -25°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) |