RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,516 In Stock | 1 : ¥32.02000 Cut Tape (CT) 3,000 : ¥15.21811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
18,847 In Stock | 1 : ¥33.74000 Cut Tape (CT) 3,000 : ¥16.00891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
7,722 In Stock | 1 : ¥37.85000 Cut Tape (CT) 6,000 : ¥23.79069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, MIFARE | I2C, SPI, UART | 3V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
100 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,500 : ¥17.84384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443 | I2C, SPI | 1.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 In Stock Check Lead Time | 2,450 : ¥25.56642 Tray | - | Tray | Active | RFID Reader | 13.56MHz | ISO 15693, ISO 18000-3 | I2C, SPI, UART | 3V ~ 5.5V | -25°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) |