RF Transmitters

Results: 63
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Frequency
110kHz ~ 205kHz125kHz205MHz315MHz ~ 434MHz, 868MHz ~ 928MHz315MHz, 433MHz, 868MHz, 915MHz315MHz, 434MHz315MHz, 434MHz, 868MHz315MHz, 434MHz, 868MHz, 915MHz-
Applications
-General Data TransferGeneral PurposeISMRemote Keyless EntryTPM (Tire Pressure Monitor)
Modulation or Protocol
-ASK, FSKASK, FSK, UHFFSK, OOKUHF
Data Rate (Max)
4.8kbps5.2kbps10kbps20kbps-
Power - Output
-3dBm6dBm9.8dBm12dBm-
Current - Transmitting
7mA11.6mA14.5mA15mA20mA-
Data Interface
-I2CPCB, Surface MountRS232
Antenna Connector
-Not IncludedPCB, Surface Mount
Memory Size
512B RAM, 1kB EEPROM, 8kB ROM4kB EEPROM, 4kB ROM, 128B RAM8kB Flash, 512B SRAM16KB-
Features
-PLL Frequency Synthesizer and PAProgrammable
Voltage - Supply
1.7V ~ 3.6V1.9V ~ 3.6V2.1V ~ 3.6V2.3V ~ 3.6V3.4V ~ 5.25V5V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 85°C-
Mounting Type
-Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)28-TSSOP (0.173", 4.40mm Width)32-QFN Exposed Pad32-VFQFN Exposed Pad36-BSSOJ (0.193", 4.90mm Width)-
Supplier Device Package
14-SO14-TSSOP16-HVQFN (3x3)20-TSSOP24-TSSOP28-TSSOP32-HVQFN (5x5)32-QFN (9x9)36-SOJ-
Stocking Options
Environmental Options
Media
Marketplace Product
63Results

Showing
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DHVQFN_SOT763-1 PKG
PCF7900NHN/C0K/UZ
IC TRANSMITTER UHF 16HVQFN
NXP USA Inc.
6,000
In Stock
1 : ¥24.14000
Cut Tape (CT)
6,000 : ¥10.99340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20-SSOP, SOT339-1
PCF7941ATSM2AB120,
IC REMOTE KEYLESS ENTRY 20SSOP
NXP USA Inc.
8,944
In Stock
1 : ¥52.54000
Cut Tape (CT)
1,000 : ¥27.77797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
315MHz, 434MHz, 868MHz
General Purpose
ASK, FSK, UHF
4.8kbps
9.8dBm
-
RS232
Not Included
-
PLL Frequency Synthesizer and PA
2.1V ~ 3.6V
-
-
-
-
16-HVQFN_SOT758-3
PCF7900VHN/C0L/UZ
IC TRANSMITTER UHF 16HVQFN
NXP USA Inc.
5,664
In Stock
1 : ¥24.55000
Cut Tape (CT)
6,000 : ¥10.30569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
20-TSSOP
PCF7922ATT/D1AC07J
RF TRANSMITTER 20TSSOP
NXP USA Inc.
1,988
In Stock
1 : ¥48.44000
Cut Tape (CT)
2,500 : ¥24.30706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
PCF7961XTT/D1AC09J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
2,346
In Stock
1 : ¥56.64000
Cut Tape (CT)
2,500 : ¥30.95801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24-TSSOP
PCF7952XTT/C1CC170
RF TRANSMITTER UHF 24TSSOP
NXP USA Inc.
2,495
In Stock
1 : ¥58.12000
Cut Tape (CT)
2,500 : ¥42.99439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
Remote Keyless Entry
UHF
-
-
-
-
-
-
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
28-TSSOP
PCF7953MTTC1AC2200
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
2,214
In Stock
1 : ¥69.04000
Cut Tape (CT)
2,500 : ¥57.88411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
24-TSSOP
PCF7952ATT/M1CC15,
RF TRANSMITTER UHF 24TSSOP
NXP USA Inc.
1,504
In Stock
1 : ¥83.08000
Cut Tape (CT)
2,500 : ¥44.99642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
Remote Keyless Entry
UHF
-
-
-
-
-
512B RAM, 1kB EEPROM, 8kB ROM
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
32-HVQFN
NXQ1TXA5/404J
RF TRANSMITTER 205MHZ 32VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
205MHz
General Purpose
-
-
-
15mA
I2C
-
-
-
5V
-20°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
32-HVQFN
NXQ1TXH5/101J
RF XMITTER 110-205KHZ 32VFQFN
NXP USA Inc.
10,215
In Stock
1 : ¥53.94000
Cut Tape (CT)
6,000 : ¥24.55145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
110kHz ~ 205kHz
General Purpose
-
-
-
20mA
I2C
-
-
-
3.4V ~ 5.25V
-20°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
20-TSSOP
PCF7961XTT/D1AE09J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
91
In Stock
1 : ¥57.96000
Cut Tape (CT)
2,500 : ¥31.67803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
28-TSSOP
PCF7953XTTC1AC2000
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥89.97000
Cut Tape (CT)
2,500 : ¥49.13550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28-TSSOP
PCF7953PTTM1AC1800
IC KEYLESS ENTRY/GO 28TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥91.29000
Cut Tape (CT)
2,500 : ¥49.87386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
16-HVQFN_SOT758-3
OL2300NHN/F,118
RF TX IC ASK 315/433MHZ 16VFQFN
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : ¥8.74598
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
315MHz, 433MHz, 868MHz, 915MHz
ISM
ASK, FSK
-
12dBm
14.5mA
PCB, Surface Mount
PCB, Surface Mount
-
PLL Frequency Synthesizer and PA
1.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
IC REMOTE KEYLESS ENTRY 20TSSOP
PCF7922ATT/D1AE07J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥25.04373
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
6,000 : ¥26.30129
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IC REMOTE KEYLESS ENTRY 20TSSOP
PCF7941ATTM2AB1200
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥26.38908
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IC REMOTE KEYLESS ENTRY 20TSSOP
PCF7941ETT/M2AB300
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥26.38908
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
2,500 : ¥28.57147
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
2,500 : ¥29.61390
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
2,500 : ¥29.87169
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IC REMOTE KEYLESS ENTRY PLLMC
PCF7938XA/LAAB3800
IC REMOTE KEYLESS ENTRY PLLMC
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : ¥30.78819
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20-TSSOP
PCF7961ATT/D1AC07J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥30.95801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC REMOTE KEYLESS ENTRY 20TSSOP
PCF7961MTT/D1AE13J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
2,500 : ¥31.67803
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
24-TSSOP
PCF7952LTT/M1CC15,
RF TRANSMITTER UHF 24TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥42.13999
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
-
Remote Keyless Entry
UHF
-
-
-
-
-
512B RAM, 1kB EEPROM, 8kB ROM
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 63

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.