PCF7952XTT/C1CC170 | ||
---|---|---|
DigiKey Part Number | 568-15046-2-ND - Tape & Reel (TR) 568-15046-1-ND - Cut Tape (CT) 568-15046-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF7952XTT/C1CC170 | |
Description | RF TRANSMITTER UHF 24TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter UHF Antenna 24-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | Remote Keyless Entry | |
Modulation or Protocol | UHF | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.56000 | ¥57.56 |
10 | ¥51.99800 | ¥519.98 |
25 | ¥49.57920 | ¥1,239.48 |
100 | ¥43.04830 | ¥4,304.83 |
250 | ¥42.57792 | ¥10,644.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.57799 | ¥106,444.98 |