GPS, GLONASS RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Navigation | GPS, GLONASS | - | 1.598GHz ~ 1.575GHz, 1.605GHz | 9.6kbps | - | -165dBm | I2C, SPI, UART | Antenna Not Included | MT3333 | - | 3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Navigation | GPS, GLONASS | - | 1.598GHz ~ 1.575GHz, 1.598GHz ~ 1.605GHz | 9.6kbps | - | -165dBm | I2C, SPI, UART | Antenna Not Included | MT3333 | - | 3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 24-SMD Module |