XA1110_1103891 | ||
---|---|---|
DigiKey Part Number | 1645-1093-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XA1110_1103891 | |
Description | RF TXRX MODULE NAVIGATION SMD | |
Customer Reference | ||
Detailed Description | Navigation GPS, GLONASS Transceiver Module 1.598GHz ~ 1.575GHz, 1.605GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.598GHz ~ 1.575GHz, 1.605GHz | |
Data Rate | 9.6kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT3333 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |