RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,903 In Stock | 1 : ¥48.11000 Cut Tape (CT) 1,000 : ¥24.03850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | |||
100 In Stock | 100 : ¥37.13560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | Module |