RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,651 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.69564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
3,297 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.69564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
3,980 In Stock | 1 : ¥242.77000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | nRF52840 | - | 1.7V ~ 3.6V | 4.8mA ~ 5.4mA | 2mA ~ 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
26 In Stock | 1 : ¥242.77000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | - | 1.7V ~ 3.6V | 4.8mA ~ 5.4mA | 2mA ~ 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥104.97716 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, PWM, UART, USB | Integrated, Chip | - | - | 1.7V ~ 3.6V | 9.9mA ~ 11.1mA | 4.6mA ~ 32.7mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥104.97716 Strip | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | nRF52840 | - | 1.7V ~ 3.6V | 4.8mA ~ 5.4mA | 2mA ~ 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module |