
451-00002 | |
|---|---|
DigiKey Part Number | 776-451-00002TR-ND - Tape & Reel (TR) 776-451-00002CT-ND - Cut Tape (CT) 776-451-00002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 451-00002 |
Description | RF TXRX MOD 802.15.4 BTIPEX SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2C, I2S, PWM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, I-PEX |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52840 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 14.1mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 8dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.16000 | ¥109.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥96.57883 | ¥96,578.83 |









