RF ANTENNA Flex Notch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001-0023

DigiKey Part Number
001-0023-ND
Manufacturer
Manufacturer Product Number
001-0023
Description
RF ANT 2.4GHZ FLEXNOTCH CAB ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flex Notch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flex Notch
Manufacturer
Ezurio
Number of Bands
1
Series
VSWR
2.5
Packaging
Bulk
Gain
2dBi
Part Status
Active
Features
Cable - 100mm
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
MHF4L
Frequency (Center/Band)
2.4GHz
Ingress Protection
IP30
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74