
453-00021C | |
|---|---|
DigiKey Part Number | 776-453-00021C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00021C |
Description | RF TXRX MODULE IPEX MHF4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included, I-PEX MHF4 Certified FCC, ISED, AS/NZS, Korea |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Antenna Type Antenna Not Included, I-PEX MHF4 |
Series | Utilized IC / Part nRF52840 |
Packaging Strip | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.70000 | ¥136.70 |
| 50 | ¥134.18060 | ¥6,709.03 |
| 100 | ¥131.65920 | ¥13,165.92 |









