RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,640 In Stock | 1 : ¥93.25000 Cut Tape (CT) 1,000 : ¥52.43078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz ~ 2.4835GHz | - | 6dBm | -85dBm | SPI | Integrated, Chip | BlueNRG-MS | - | 1.7V ~ 3.6V | 16.36mA | 13.25mA ~ 27.35mA | Surface Mount | -40°C ~ 85°C (TA) | 11-SMD Module | |||
1,942 In Stock | 1 : ¥95.29000 Cut Tape (CT) 1,000 : ¥54.05806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 5dBm | -85dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Chip | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 7.55mA | 7.01mA ~ 14.78mA | Surface Mount | -40°C ~ 85°C (TA) | 23-SMD Module | |||
965 In Stock | 1 : ¥90.53000 Cut Tape (CT) 1,000 : ¥51.35406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 7dbm | -85dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 15mA | 13.7mA ~ 33.9mA | Surface Mount | -40°C ~ 85°C (TA) | 20-SMD Module | |||
7,817 In Stock | 1 : ¥96.39000 Cut Tape (CT) 1,000 : ¥54.23885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz ~ 2.4835GHz | - | 6dBm | -85dBm | SPI | Integrated, Chip | BlueNRG-MS | - | 1.7V ~ 3.6V | 9.36mA | 7.82mA ~ 16.5mA | Surface Mount | -40°C ~ 85°C (TA) | 11-SMD Module | |||
7,523 In Stock | 1 : ¥106.34000 Cut Tape (CT) 1,000 : ¥67.34162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 4dBm | -88dBm | SPI | Integrated, Chip | - | - | 1.7V ~ 3.6V | 8.5mA | 15.7mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 2,448 : ¥58.01432 Tray | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | - | 5dBm | -84dBm | I2C, SPI, UART | Integrated, Chip | BlueNRG-1 | 160kB Flash, 20kB SRAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 4dBm | -88dBm | SPI | Integrated, Chip | BlueNRG | - | 1.7V ~ 3.6V | 8.5mA | 8.5mA | Surface Mount | -40°C ~ 85°C | 11-SMD Module | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | - | 5dBm | -84dBm | I2C, SPI, UART | Integrated, Chip | BlueNRG-1 | 160kB Flash, 24kB RAM | 1.7V ~ 3.6V | 7.7mA | 11mA ~ 15mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 4dBm | -88dBm | SPI | Integrated, Chip | - | - | 1.7V ~ 3.6V | 14.5mA | 20.5mA | Surface Mount | -40°C ~ 85°C | Module |