RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,999 In Stock | 1 : ¥85.86000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
188 In Stock | 1 : ¥85.86000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Integrated, Chip | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | |||
1,111 In Stock | 1 : ¥85.86000 Bulk | Bulk | Active | Not Verified | 802.15.4, General ISM < 1GHz | Bluetooth v5.0 | - | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 2.3mA ~ 32.7mA | 3.7mA ~ 11.1mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module |