ENW-89854A3KF | ||
---|---|---|
DigiKey Part Number | 10-ENW-89854A3KFTR-ND - Tape & Reel (TR) 10-ENW-89854A3KFCT-ND - Cut Tape (CT) 10-ENW-89854A3KFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ENW-89854A3KF | |
Description | RF TXRX MODULE BT CER PATCH SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Ceramic Patch Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | - | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 74-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.47000 | ¥104.47 |
10 | ¥94.50500 | ¥945.05 |
25 | ¥87.57240 | ¥2,189.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥87.57306 | ¥43,786.53 |