RF Transceiver Modules and Modems

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth802.15.4, Bluetooth/ANT
Frequency
2.4GHz-
Power - Output
3dBm15dBm18dBm
Sensitivity
-109dBm-104dBm-97.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USBADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB
Antenna Type
Antenna Not IncludedAntenna Not Included, U.FLPCB Trace
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V1.7V ~ 5.8V
Current - Receiving
3.7mA-
Current - Transmitting
3.2mA4.1mA ~ 5.3mA-
Package / Case
83-SMD Module94-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NORA-B106_Combi
NORA-B106-00B
RF TXRX MODULE BT PCB TRACE SMD
u-blox
4,647
In Stock
1 : ¥119.00000
Cut Tape (CT)
500 : ¥92.65192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 105°C
Module
NORA-B101_Combi
NORA-B101-00B
RF TXRX MODULE BLUETOOTH SMD
u-blox
1,982
In Stock
1 : ¥113.82000
Cut Tape (CT)
500 : ¥88.61432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Not Included
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 105°C
Module
NORA-B1_Combi
NORA-B100-00B
RF TXRX MODULE BT U.FL SMD
u-blox
4,274
In Stock
1 : ¥122.57000
Cut Tape (CT)
500 : ¥95.45714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 105°C
Module
NORA-B126
NORA-B126-00B
RF TXRX MODULE BT PCB TRACE SMD
u-blox
5,373
In Stock
1 : ¥142.63000
Cut Tape (CT)
500 : ¥111.13980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth/ANT
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
15dBm
-109dBm
ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 3.6V
3.7mA
4.1mA ~ 5.3mA
Surface Mount
-40°C ~ 105°C
94-SMD Module
NORA-B120
NORA-B120-00B
RF TXRX MODULE BT U.FL SMD
u-blox
1,982
In Stock
1 : ¥146.03000
Cut Tape (CT)
500 : ¥113.73252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth/ANT
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
18dBm
-109dBm
ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB
Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 3.6V
3.7mA
4.1mA ~ 5.3mA
Surface Mount
-40°C ~ 105°C
94-SMD Module
NORA-B121
NORA-B121-00B
RF TXRX MODULE BLUETOOTH SMD
u-blox
1,988
In Stock
1 : ¥136.85000
Cut Tape (CT)
500 : ¥106.50720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth/ANT
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
18dBm
-109dBm
ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB
Antenna Not Included
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 3.6V
3.7mA
4.1mA ~ 5.3mA
Surface Mount
-40°C ~ 105°C
94-SMD Module
NORA-B100-ES
NORA-B100-ES
RF TXRX MOD BT U.FL SMD ENG SAMP
u-blox
0
In Stock
Check Lead Time
1 : ¥161.93000
Strip
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
-
2Mbps
3dBm
-104dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Not Included, U.FL
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.8V
3.7mA
3.2mA
Surface Mount
-40°C ~ 105°C
83-SMD Module
Showing
of 7

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.