RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 8.5dBm | -96dBm | I2C, SPI, UART | Integrated, Trace | - | - | 3.6V | 16.4mA | 114mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, SMA | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Trace | - | 64kB ROM, 96kB RAM | 2.2V ~ 3.6V | 50mA | 45mA | Surface Mount | -40°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Integrated, Trace | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, SMA | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 19dBm | -100dBm | I2C, SPI, UART | Antenna Not Included, SMA | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 45mA | 125mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 19dBm | -100dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 45mA | 125mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Integrated, Trace | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 37mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 19dBm | -100dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 192kB ROM, 96kB RAM | 2.2V ~ 3.6V | 45mA | 125mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | - | 128kB ROM, 128kB RAM | 2.7V ~ 3.6V | 17.5mA | 15mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 2.5dBm | -95dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 128kB ROM, 128kB RAM | 2.7V ~ 3.6V | 17.5mA | 17.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 20dBm | -98dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 128kB ROM, 128kB RAM | 2.7V ~ 3.6V | 23mA | 110mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | O-QPSK | 2.4GHz | - | 2.5dBm | -95dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 256kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 17mA | 15.3mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | O-QPSK | 2.4GHz | - | 9.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 256kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 22mA | 35mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | O-QPSK | 2.4GHz | - | 22dBm | -100dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 256kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 22mA | 175mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz ~ 2.5GHz | - | 10dBm | -96dBm | I2C, SPI, UART | Integrated, Trace | - | 512kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 17mA | 25mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz ~ 2.5GHz | - | 10dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 512kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 17mA | 25mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz ~ 2.5GHz | - | 10dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 512kB Flash, 4kB EEPROM, 32kB RAM | 2V ~ 3.6V | 21.5mA | 153mA | Surface Mount | -40°C ~ 85°C | 27-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 8.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 3.6V | 16.4mA | 114mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | - | 8.5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 3.6V | 16.4mA | 114mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | General ISM > 1GHz | - | BPSK | 76GHz ~ 81GHz | - | - | - | - | Antenna Not Included | - | - | - | - | - | Surface Mount | 125°C | 214-UFBGA, WLCSP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | General ISM > 1GHz | - | - | 76GHz ~ 81GHz | 480Mbps | 12dBm | - | ADC, GPIO, SPI | Antenna Not Included | - | - | 1.045V ~ 1.155V, 1.045V ~ 1.21V, 1.71V ~ 1.89V, 1.71V ~ 1.98V, 2.97V ~ 3.63V | - | - | Surface Mount | -40°C ~ 135°C (TJ) | 155-WFBGA |