JN5179-001-M10Z | ||
---|---|---|
DigiKey Part Number | 568-13336-2-ND - Tape & Reel (TR) 568-13336-1-ND - Cut Tape (CT) 568-13336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JN5179-001-M10Z | |
Description | RF TXRX MOD 802.15.4 TRC ANT SMD | |
Customer Reference | ||
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 8.5dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.6V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 114mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.65000 | ¥144.65 |