RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,134 In Stock | 1 : ¥258.07000 Cut Tape (CT) 800 : ¥258.04408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Wi-SUN FAN | - | GFSK | 902MHz ~ 928MHz | 300kbps | 13.8dBm | -105dBm | GPIO, UART | Antenna Not Included | ML7436N | - | 2.6V ~ 3.6V | 20mA | 40mA | Surface Mount | -30°C ~ 85°C | Module | ||
37 In Stock | 1 : ¥290.28000 Strip | * | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |