RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,799 In Stock | 1 : ¥23.80000 Cut Tape (CT) 650 : ¥23.80049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 8MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
148,274 In Stock | 1 : ¥48.11000 Cut Tape (CT) 1,000 : ¥24.03850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | |||
2,976 In Stock | 1 : ¥225.85000 Cut Tape (CT) 250 : ¥167.93152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
0 In Stock | 200 : ¥136.67600 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | LTE | - | 617MHz ~ 2.2GHz | 1.1Mbps | 23dBm | - | ADC, I2C, JTAG, SPI | Antenna Not Included | - | - | 2.2V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | Module |