RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
722 In Stock | 1 : ¥473.15000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 10kbps | 24dBm | -110dBm | SPI, UART | Integrated, Wire Antenna | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
282 In Stock | 1 : ¥473.15000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
2,070 In Stock | 1 : ¥957.10000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
136 In Stock | 1 : ¥2,344.27000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, RP-SMA | - | - | 2.8V ~ 5.5V | 35mA | 710mA | Surface Mount | -40°C ~ 85°C | Module | |||
90 In Stock | 1 : ¥2,344.27000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, MMCX | - | - | 2.8V ~ 5.5V | 35mA | 710mA | Surface Mount | -40°C ~ 85°C | Module | |||
20 In Stock | 1 : ¥473.15000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, U.FL | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥473.15000 Bulk | Bulk | Active | Verified | General ISM < 1GHz | - | FHSS | 900MHz | 200kbps | 24dBm | -110dBm | SPI, UART | Antenna Not Included, RP-SMA | ADF7023 | 32kB Flash, 2kB RAM | 2.4V ~ 3.6V | 44mA | 229mA | Through Hole | -40°C ~ 85°C | Module |