RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥346.98000 Cut Tape (CT) 250 : ¥262.54932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
37 In Stock | 1 : ¥77.61000 Cut Tape (CT) 50 : ¥64.66420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | LoRa™ | BPSK, FSK, GFSK, GMSK, MSK | 410MHz ~ 525MHz | - | 21dBm | -138dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | Antenna Not Included, I-PEX | - | 128kB Flash, 16kB SRAM | 2.7V ~ 3.6V | 9.5mA | 115mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module |