General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA-08H

DigiKey Part Number
4570-RA-08HTR-ND - Tape & Reel (TR)
4570-RA-08HCT-ND - Cut Tape (CT)
4570-RA-08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA-08H
Description
RF TXRX MOD ISM<1GHZIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RA-08H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-138dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included, I-PEX
Part Status
Active
Memory Size
128kB Flash, 16kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
9.5mA
Protocol
Current - Transmitting
115mA
Modulation
BPSK, FSK, GFSK, GMSK, MSK
Mounting Type
Surface Mount
Frequency
803MHz ~ 930MHz
Operating Temperature
-40°C ~ 85°C
Power - Output
21dBm
Package / Case
18-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.02000¥73.02
10¥63.34800¥633.48
25¥59.98720¥1,499.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥57.61220¥2,880.61
100¥55.37180¥5,537.18
150¥54.12107¥8,118.16
250¥52.60644¥13,151.61
350¥51.64471¥18,075.65
500¥50.65538¥25,327.69
Manufacturers Standard Package