
RA-08H-KIT | |
|---|---|
DigiKey Part Number | 4570-RA-08H-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RA-08H-KIT |
Description | EVAL BOARD ASR6601 RA-08H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ASR6601, Ra-08H - LoRa® (LoRaWAN®) Transceiver 803MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Ai-Thinker | Utilized IC / Part ASR6601, Ra-08H |
Packaging Bag | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 803MHz ~ 930MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 803MHz ~ 930MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 10 | ¥90.70500 | ¥907.05 |
| 25 | ¥85.96160 | ¥2,149.04 |
| 100 | ¥79.45230 | ¥7,945.23 |
| 250 | ¥75.55568 | ¥18,888.92 |
| 500 | ¥72.80656 | ¥36,403.28 |
| 1,000 | ¥70.21764 | ¥70,217.64 |







