RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,108 In Stock | 1 : ¥118.22000 Cut Tape (CT) 500 : ¥78.80314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | - | 54Mbps | 19dBm | -98.5dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Chip | DA16200 | 256kB ROM, 512kB SRAM | 2.1V ~ 3.6V | 28.1mA ~ 37.4mA | 200mA ~ 280mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module | |||
0 In Stock | 1 : ¥496.70000 Tube | - | Tube | Last Time Buy | Not Verified | General ISM > 1GHz | - | FHSS, FSK | 2.4GHz | 500kbps | 18dBm | -100dBm | SPI, UART | Antenna Not Included, U.FL | - | - | 3.3V ~ 5.5V | 15mA ~ 55mA | 140mA (Max) | Surface Mount | -40°C ~ 85°C | Module |