RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,304 In Stock | 1 : ¥25.50000 Cut Tape (CT) 650 : ¥25.50252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | GPIO, I2C, I2S, PWM, UART | Integrated, Trace | ESP8266EX | 2MB Flash, 50kB RAM | 2.7V ~ 3.6V | - | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
2,556 In Stock | 1 : ¥60.27000 Cut Tape (CT) 1,000 : ¥66.79206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | LoRaWAN | BPSK, FSK, GFSK, GMSK, MSK | 868MHz, 915MHz | - | 22dBm | -136dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module |