802.11b/g/n, Bluetooth v4.2 + EDR RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,145 In Stock | 1 : ¥115.43000 Cut Tape (CT) 500 : ¥84.15174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | 2.4GHz | 72Mbps | 15dBm | -96dBm | GPIO, SPI, UART | Integrated, Stamped Metal | ESP32 | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 50mA ~ 125mA | 60mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
20,000 In Stock | 500 : ¥80.53916 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | 2.4GHz | 72Mbps | 15dBm | -96dBm | GPIO, SPI, UART | Antenna Not Included | ESP32 | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 50mA ~ 125mA | 60mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥80.85792 Bulk | Bulk | Active | - | Bluetooth, General ISM > 1GHz, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | 8-DPSK, CCK, DQPSK, DSSS, GFSK, OFDM | 2.4GHz | 72Mbps | 18dBm | -96dBm | GPIO, SPI, UART | PCB Trace | ESP32 | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 50mA ~ 125mA | 60mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | CCK, DSSS, OFDM | 2.4GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | DPSK, DQPSK | 2.412GHz ~ 2.484GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | CCK, DSSS, OFDM | 2.4GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | DPSK, DQPSK | 2.412GHz ~ 2.484GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | DPSK, DQPSK | 2.412GHz ~ 2.484GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR | DPSK, DQPSK | 2.412GHz ~ 2.484GHz | 150Mbps | 18.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WDQ6 | 4MB Flash, 8MB SRAM | 2.3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 38-SMD Module |