RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,380 In Stock | 1 : ¥156.73000 Cut Tape (CT) 600 : ¥104.46725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | - | 17dBm | -95dBm | 1MB Flash, 256kB RAM | - | 21 | 2.3V ~ 3.6V | - | - | -40°C ~ 85°C | - | 63-SMD Module | - | |||
1,000 In Stock | 1 : ¥54.35000 Cut Tape (CT) 2,500 : ¥29.42820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | 54Mbps | 18dBm | -96dBm | - | SPI, UART | - | 2.1V ~ 3.6V | 59mA | 229mA | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |