6LoWPAN, Bluetooth v5.1, Zigbee® RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,609 In Stock | 1 : ¥40.55000 Cut Tape (CT) 250 : ¥29.73820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 15 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
2,805 In Stock | 1 : ¥51.47000 Cut Tape (CT) 2,500 : ¥24.70186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
655 In Stock | 1 : ¥59.27000 Cut Tape (CT) 250 : ¥40.74168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 10 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | |||
2,247 In Stock | 1 : ¥61.08000 Cut Tape (CT) 250 : ¥41.97308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |