CC2650F128RHBT | ||
---|---|---|
DigiKey Part Number | 296-41955-2-ND - Tape & Reel (TR) 296-41955-1-ND - Cut Tape (CT) 296-41955-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2650F128RHBT | |
Description | IC RF TXRX+MCU 802.15.4 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2650F128RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.16000 | ¥40.16 |
10 | ¥36.80400 | ¥368.04 |
25 | ¥33.45600 | ¥836.40 |
100 | ¥30.10970 | ¥3,010.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.45020 | ¥7,362.55 |