284MHz ~ 960MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,786 In Stock | 1 : ¥34.56000 Cut Tape (CT) 2,500 : ¥21.75477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 284MHz ~ 960MHz | 500kbps | 13dBm | -115dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA | 19mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) | ||
2,101 In Stock | 1 : ¥49.26000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 284MHz ~ 960MHz | 500kbps | 13dBm (Max) | -115dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA | 19mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | 802.15.4 | - | 4GFSK, GFSK, GMSK, OOK | 284MHz ~ 960MHz | 1Mbps | 20dBm | -133dBm | 32kB Flash, 8kB RAM | I2C, SPI, UART, USART, USB | 25 | 1.98V ~ 3.8V | 11.1mA ~ 13.7mA | 18mA ~ 108mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |