RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥119.13000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 13GHz | 25dB | 1.5dB | 13GHz | 39dBm | 60dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
1,247 In Stock 2,000 Factory | 1 : ¥247.86000 Cut Tape (CT) 500 : ¥177.25088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 17.7GHz ~ 31GHz | 30dB | 1.6dB | 31GHz | - | 43dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | 14-PQFN (3x3) | ||
1,420 In Stock | 1 : ¥747.34000 Cut Tape (CT) 500 : ¥537.30004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SPDT | 0Hz ~ 20GHz | 38dB | 2dB | 20GHz | 23dBm | 45dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥797.75000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
204 In Stock | 1 : ¥837.49000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 30GHz | 60dB | 2dB | 30GHz | 28dBm | 52dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥1,199.71000 Strip | - | Strip | Active | 5G, Cellular, VSAT | Absorptive | SP4T | 9kHz ~ 45GHz | 35dB | 3.3dB | 45GHz | - | 50dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (3x3) | ||
50 In Stock | 1 : ¥219.29000 Strip | - | Strip | Active | Cellular | Reflective | SPDT | 37GHz ~ 49GHz | 30dB | 1.4dB | 40GHz | 36dBm | 52dBm | Single Line Control | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-VFLGA Exposed Pad | 20-LGA (3x3) |