RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491,275 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.67368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b, g, Bluetooth, WLAN | Reflective | SPDT | 20MHz ~ 3GHz | 23dB | 0.4dB | 3GHz | 34dBm | 50dBm | - | 50Ohm | 3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,640 In Stock | 1 : ¥30.95000 Cut Tape (CT) 1,000 : ¥23.90972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, PCS, LTE, TDS-CDMA, W-CDMA, WiMAX | Reflective | SPDT | 50MHz ~ 3GHz | 18dB | 0.6dB | 3GHz | - | 56dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead | - | ||
5,797 In Stock | 1 : ¥31.85000 Cut Tape (CT) 3,000 : ¥13.54542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SPDT | 0Hz ~ 3GHz | 44dB | 1.2dB | 3GHz | 31dBm | 55dBm | - | 50Ohm | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) |