RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,812 In Stock | 1 : ¥3.37000 Cut Tape (CT) 15,000 : ¥1.22630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
21,197 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.52713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.16 WiMAX | Absorptive | SPDT | 500MHz ~ 6GHz | 24dB | 1.15dB | 5.85GHz | 39dBm | 55dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1.5x1.5) | ||
56,001 In Stock 609,000 Factory | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.13400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SP4T | 100MHz ~ 6GHz | 40dB | 0.6dB | 6GHz | - | 55dBm | - | 50Ohm | 2.5V ~ 3.5V | -40°C ~ 90°C | Surface Mount | 14-XFQFN Exposed Pad | 14-QFN (1.6x1.6) | ||
100 In Stock | 1 : ¥101.39000 Strip | Strip | Not For New Designs | Cellular, LTE | Reflective | SP4T | 10MHz ~ 3GHz | 40dB | 0.45dB | 800MHz | 42dBm | 70dBm | - | 50Ohm | 2.6V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |