RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,129 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.48541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 100MHz ~ 6GHz | 48dB | 0.8dB | 2.4GHz, 2.5GHz | 41dBm | 61dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (1.5x1.5) | |||
2,625 In Stock | 1 : ¥91.37000 Cut Tape (CT) 500 : ¥57.08648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Absorptive | SP4T | 100MHz ~ 6GHz | 30dB | 1dB | 6GHz | 35dBm | 58dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
28,420 In Stock | 1 : ¥98.84000 Cut Tape (CT) 3,000 : ¥46.05460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 9kHz ~ 8GHz | 45dB | 0.85dB | 3GHz | - | 66dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |