RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,888 In Stock | 1 : ¥2.96000 Cut Tape (CT) 12,000 : ¥1.06668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | - | SPDT | 50MHz ~ 6GHz | 26dB | 0.46dB | 5.925GHz | - | 70dBm | - | 50Ohm | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSNP-6-10 | ||
31,954 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.46256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | - | SPDT | 6GHz | 28dB | 0.45dB | 2.5GHz, 5.9GHz | 31dBm | - | - | 50Ohm | 1.8V ~ 5V | -40°C ~ 105°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1x1) | ||
32,942 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CDMA, GSM, WCDMA | Reflective | SPDT | 700MHz ~ 6GHz | 46dB | 0.7dB | 2.3Ghz ~ 3.8GHz | - | 57dBm | - | 50Ohm | 2.5V ~ 3.3V | -30°C ~ 90°C | Surface Mount | 8-XFQFN Exposed Pad | 8-QFN (1.1x1.1) | ||
3,779 In Stock | 1 : ¥23.48000 Strip | - | Strip | Active | General Purpose | Reflective | SPDT | 5MHz ~ 10GHz | 18dB | 0.8dB | 10GHz | 40dBm | 77dBm | - | 50Ohm | 2.5V ~ 5.25V | -40°C ~ 105°C | Surface Mount | 12-UFQFN Exposed Pad | 12-VFQFPN (2x2) |