SKY13522-644LF | ||
---|---|---|
DigiKey Part Number | 863-1761-2-ND - Tape & Reel (TR) 863-1761-1-ND - Cut Tape (CT) 863-1761-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13522-644LF | |
Description | IC RF SWITCH SPDT 3GHZ 8QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC CDMA, GSM, WCDMA SPDT 3 GHz 50Ohm 8-QFN (1.1x1.1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13522-644LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, GSM, WCDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 700MHz ~ 6GHz | |
Isolation | 46dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2.3Ghz ~ 3.8GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-QFN (1.1x1.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥7.14600 | ¥71.46 |
25 | ¥6.78360 | ¥169.59 |
100 | ¥5.57140 | ¥557.14 |
250 | ¥5.20796 | ¥1,301.99 |
500 | ¥4.60230 | ¥2,301.15 |
1,000 | ¥3.63339 | ¥3,633.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39120 | ¥10,173.60 |
6,000 | ¥3.22164 | ¥19,329.84 |
15,000 | ¥3.10053 | ¥46,507.95 |