ADRF5019BCPZN | ||
---|---|---|
DigiKey Part Number | 505-ADRF5019BCPZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRF5019BCPZN | |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 16-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADRF5019BCPZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 13GHz | |
Isolation | 25dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 13GHz | |
P1dB | 39dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥109.45500 | ¥1,094.55 |
25 | ¥104.91880 | ¥2,622.97 |
100 | ¥92.44300 | ¥9,244.30 |
250 | ¥87.90568 | ¥21,976.42 |
500 | ¥82.23452 | ¥41,117.26 |
1,000 | ¥75.42888 | ¥75,428.88 |