RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,974 In Stock | 1 : ¥36.61000 Cut Tape (CT) 3,000 : ¥23.04057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | -118dBm | 112 kcps | ASK, FSK | RKE, Telemetering, Security Technology | - | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | |||
2,995 In Stock | 1 : ¥52.62000 Cut Tape (CT) 3,000 : ¥24.99741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | -117dBm | 112 kcps | ASK, FSK | RKE, TPM, Security Systems | 15mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 3V ~ 3.6V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 300MHz ~ 340MHz | -113dBm | 100kbps | ASK, FSK | RKE, Remote Control Systems | 6.2mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
2,596 In Stock | 1 : ¥28.98000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 310MHz ~ 350MHz | -113dBm | 100kbps | ASK, FSK | Alarm Systems, Communication Systems | 7.5mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 433MHz ~ 450MHz, 865MHz ~ 868MHz | -111dBm | 20kbps | ASK, FSK | RKE, TPM, Security Systems | 8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
2,956 In Stock | 1 : ¥36.86000 Cut Tape (CT) 3,000 : ¥17.52397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | -119dBm | - | ASK, FSK | RKE, TPM, Security Systems | 12mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | |||
0 In Stock | 3,000 : ¥13.00268 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | 310MHz ~ 350MHz | -107dBm | - | ASK | Alarm Systems, Communication Systems | 4.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | 3,000 : ¥13.28937 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | 810MHz ~ 870MHz, 400MHz ~ 440MHz | -107dBm | - | ASK, FSK | Alarm Systems, Communication Systems | 4.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.6V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | 3,000 : ¥14.99755 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 385MHz ~ 406MHz | -107dBm | - | ASK | Alarm Systems, Communication Systems | 4.6mA | PCB, Surface Mount | - | PCB, Surface Mount | - | - | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28-1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 902MHz ~ 928MHz | -109dBm | - | ASK, FSK | RKE, Remote Control Systems | 5.4mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 400MHz ~ 440MHz | -110dBm | 100kbps | ASK, FSK | Remote Sensors and Triggers | 5.7mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -20°C ~ 70°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 810MHz ~ 870MHz, 400MHz ~ 440MHz | -110dBm | 100kbps | ASK, FSK | Remote Control, RKE, Security Systems | 5.9mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 810MHz ~ 870MHz, 400MHz ~ 440MHz | -110dBm | 100kbps | ASK, FSK | RKE, Remote Control Systems | 5.9mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 310MHz ~ 350MHz | -107dBm | - | ASK | Alarm Systems, Communication Systems | 4.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 810MHz ~ 870MHz, 400MHz ~ 440MHz | -107dBm | - | ASK, FSK | Alarm Systems, Communication Systems | 4.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.6V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 433MHz, 868MHz | -107dBm | - | ASK | Alarm Systems, Communication Systems | 4.8mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 302MHz ~ 320MHz | -111dBm | 20kbps | ASK, FSK | RKE, TPM, Security Systems | 8.4mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | PG-TSSOP-28 | ||
0 In Stock | 12,000 : ¥47.30739 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | 24GHz ~ 24.25GHz | - | - | - | ISM | - | SPI | - | - | - | 3.14V ~ 3.47V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-PowerVFQFN | PG-VQFN-32-9 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 810MHz ~ 870MHz, 400MHz ~ 440MHz | -107dBm | 100kbps | ASK, FSK | RKE, Telemetering, Security Technology | 5.9mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5.5x4.5) |