RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
6,132 In Stock | 1 : ¥17.34000 Cut Tape (CT) 2,000 : ¥14.13154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 17dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
802 In Stock | 1 : ¥44.12000 Cut Tape (CT) 200 : ¥26.03180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 GHz ~ 2.4 GHz | Isolation (Min) 9dB, 20dB Return Loss, 5° Imbalance (Max) | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | 0805 (2012 Metric), 6 PC Pad | ||
0 In Stock Check Lead Time | 2,000 : ¥291.66227 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1.4dB | 12 GHz ~ 43.5 GHz | Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) | 0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm) | 6-TDFN Exposed Pad |