RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2,856 In Stock | 1 : ¥83.48000 Cut Tape (CT) 1,000 : ¥60.46193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
1,969 In Stock | 1 : ¥96.06000 Cut Tape (CT) 1,000 : ¥72.89435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 500 kHz ~ 400 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads |