RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,882 In Stock | 1 : ¥96.46000 Tube | - | Tube | Active | - | 180MHz ~ 1.9GHz | 30MHz ~ 1.3GHz | 5dBm | -156dBm/Hz | -3dBm | 28 mA | 2.7V ~ 3.6V | 150MHz | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
292 In Stock | 1 : ¥112.30000 Tube | - | Tube | Last Time Buy | Modulator | 5MHz ~ 1.6GHz | 5MHz ~ 1.6GHz | 8dBm | -160.3dBm/Hz | 2dBm | 165 mA | 4.5V ~ 5.25V | 899.9MHz | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |