RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,924 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
8,402 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.17622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | SOD-882 | SOD-882 |