
SMS3922-040LF | |
|---|---|
DigiKey Part Number | 863-1693-2-ND - Tape & Reel (TR) 863-1693-1-ND - Cut Tape (CT) 863-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3922-040LF |
Description | RF DIODE SCHOTTKY 8V 75MW SOD882 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 50 mA 75 mW SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SMS3922-040LF Models |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Package / Case SOD-882 |
Diode Type Schottky - Single | Supplier Device Package SOD-882 |
Voltage - Peak Reverse (Max) 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥28.96200 | ¥289.62 |
| 25 | ¥26.66920 | ¥666.73 |
| 100 | ¥24.15250 | ¥2,415.25 |
| 250 | ¥23.81592 | ¥5,953.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.81594 | ¥71,447.82 |










