Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128CMF-2.5/NOPB

DigiKey Part Number
LM4128CMF-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4128CMF-2.5/NOPBCT-ND - Cut Tape (CT)
LM4128CMF-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128CMF-2.5/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128CMF-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
275µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.9V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
10¥18.32600¥183.26
25¥16.77800¥419.45
100¥15.07370¥1,507.37
250¥14.26080¥3,565.20
500¥13.99432¥6,997.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.36770¥13,367.70
2,000¥13.03575¥26,071.50
3,000¥12.86958¥38,608.74
5,000¥12.68545¥63,427.25
Manufacturers Standard Package