RF Diodes

Results: 2
Manufacturer
MACOM Technology SolutionsSkyworks Solutions Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Peak Reverse (Max)
250V-
Capacitance @ Vr, F
0.14pF @ 6V, 1MHz-
Resistance @ If, F
1.5Ohm @ 10mA, 500MHz-
Package / Case
2-VDFN Exposed PadModule
Supplier Device Package
3-QFN (2x2)SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Operating Temperature
Package / Case
Supplier Device Package
MADL-011012-001
MADL-011012-001
RF DIODE 360W PWR LIMITER SMD
MACOM Technology Solutions
14
In Stock
1 : ¥3,281.41000
Bulk
-
Bulk
Active
-
-
-
-
-
175°C (TJ)
Module
SMD
0
In Stock
Check Lead Time
1 : ¥21.26000
Cut Tape (CT)
3,000 : ¥9.73894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
250V
200 mA
0.14pF @ 6V, 1MHz
1.5Ohm @ 10mA, 500MHz
175°C (TJ)
2-VDFN Exposed Pad
3-QFN (2x2)
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.