RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,827 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
8,851 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.35662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | - | - | DO-204AH, DO-35, Axial | DO-35 | ||
607,888 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.00565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
115,066 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
29,014 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.25pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
140,663 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.51208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
58,142 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.25948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 5V, 1MHz | 1.2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
32,970 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 5V | 30 mA | 0.9pF @ 0.2V, 1MHz | - | - | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
24,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
374,617 In Stock 39,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
28,090 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.07121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
92,328 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.79579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
36,362 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
7,183 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 100 mA | 0.85pF @ 0.2V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
42,853 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.87674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
392,944 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
233,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
54,697 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
36,954 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
11,540 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.01137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - Single | 30V | 100 mA | 0.9pF @ 3V, 1MHz | 1Ohm @ 5mA, 100MHz | 100 mW | 150°C (TJ) | - | - | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
232,618 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.48333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 3Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-76, SOD-323 | SOD-323 | ||
13,094 In Stock 9,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.17608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
40,138 In Stock 12,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
28,162 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
4,005 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.45260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-70, SOT-323 | SC-70-3 |