RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : ¥186.34000 Bag | Bag | Active | Cellular, General ISM, WiFi | Wide Band | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | Dome | 8 | 1.3, 1.6, 1.8, 2.2, 2.9, 3 | - | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | 15 W | Cable - 1m | SMA Male | IP65, IP67 | Panel Mount | 0.917" (23.30mm) | 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi | |||
0 In Stock Check Lead Time | 900 : ¥222.28926 Bag | Bag | Active | Cellular, General ISM, WiFi | Wide Band | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | Dome | 8 | 1.3, 1.6, 1.8, 2.2, 2.9, 3 | - | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | 15 W | Cable - 2m | SMA Male | IP65, IP67 | Panel Mount | 0.917" (23.30mm) | 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi | |||
0 In Stock Check Lead Time | 900 : ¥255.63344 Bag | Bag | Active | Cellular, General ISM, WiFi | Wide Band | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | Dome | 8 | 1.3, 1.6, 1.8, 2.2, 2.9, 3 | - | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | 15 W | Cable - 3m | SMA Male | IP65, IP67 | Panel Mount | 0.917" (23.30mm) | 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi |