ANT-5GW-SPS1-2 | ||
---|---|---|
DigiKey Part Number | 343-ANT-5GW-SPS1-2-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-5GW-SPS1-2 | |
Description | RF ANT 5G/4G/LTE PUCK 2M SMA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi Dome RF Antenna 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | |
Frequency Range | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.3, 1.6, 1.8, 2.2, 2.9, 3 | |
Return Loss | - | |
Gain | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | |
Power - Max | 15 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.917" (23.30mm) | |
Applications | 2G, 3G, 4G, 5G, ISM, LTE, LoRaWAN, LPWA, NB-IoT, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥224.40491 | ¥201,964.42 |